1002292 | |
---|---|
DigiKey Part Number | 478-1002292-ND |
Manufacturer | |
Manufacturer Product Number | 1002292 |
Description | RF ANT 700/750MHZ FLAT 28.5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Patch RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | 3, 5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 2 W | |
Features | Cable - 28.5mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.049" (1.25mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥58.39200 | ¥583.92 |
25 | ¥55.67680 | ¥1,391.92 |
100 | ¥48.34490 | ¥4,834.49 |
250 | ¥47.81700 | ¥11,954.25 |