06035C104K4Z2A | ||
---|---|---|
DigiKey Part Number | 478-KAF15AR71H104KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H104KTCT-ND - Cut Tape (CT) 478-KAF15AR71H104KTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 06035C104K4Z2A | |
Description | CAP CER 0.1UF 50V X7R 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 06035C104K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.70600 | ¥7.06 |
50 | ¥0.42200 | ¥21.10 |
100 | ¥0.33170 | ¥33.17 |
500 | ¥0.24496 | ¥122.48 |
1,000 | ¥0.20285 | ¥202.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17271 | ¥690.84 |
8,000 | ¥0.16066 | ¥1,285.28 |
12,000 | ¥0.15263 | ¥1,831.56 |
28,000 | ¥0.14459 | ¥4,048.52 |
100,000 | ¥0.10949 | ¥10,949.00 |
200,000 | ¥0.10684 | ¥21,368.00 |
400,000 | ¥0.10041 | ¥40,164.00 |