C0603X104K5RAC3181 | |
---|---|
DigiKey Part Number | 399-C0603X104K5RAC3181TR-ND - Tape & Reel (TR) 399-C0603X104K5RAC3181CT-ND - Cut Tape (CT) 399-C0603X104K5RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RAC3181 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RAC3181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.91900 | ¥9.19 |
50 | ¥0.57800 | ¥28.90 |
100 | ¥0.46300 | ¥46.30 |
500 | ¥0.33412 | ¥167.06 |
1,000 | ¥0.29562 | ¥295.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.25704 | ¥1,028.16 |
8,000 | ¥0.24419 | ¥1,953.52 |
12,000 | ¥0.23133 | ¥2,775.96 |
28,000 | ¥0.21848 | ¥6,117.44 |
100,000 | ¥0.17350 | ¥17,350.00 |
200,000 | ¥0.17093 | ¥34,186.00 |
400,000 | ¥0.16065 | ¥64,260.00 |