CL10B104KB8VPJC | |
---|---|
DigiKey Part Number | 1276-CL10B104KB8VPJCTR-ND - Tape & Reel (TR) 1276-CL10B104KB8VPJCCT-ND - Cut Tape (CT) 1276-CL10B104KB8VPJCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KB8VPJC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KB8VPJC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | Automotive, Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
50 | ¥0.41040 | ¥20.52 |
100 | ¥0.32350 | ¥32.35 |
500 | ¥0.23874 | ¥119.37 |
1,000 | ¥0.19761 | ¥197.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16830 | ¥673.20 |
8,000 | ¥0.15655 | ¥1,252.40 |
12,000 | ¥0.14872 | ¥1,784.64 |
28,000 | ¥0.14090 | ¥3,945.20 |
100,000 | ¥0.10669 | ¥10,669.00 |
200,000 | ¥0.10411 | ¥20,822.00 |
400,000 | ¥0.09785 | ¥39,140.00 |