046284012002846+ | ||
---|---|---|
DigiKey Part Number | 478-046284012002846+TR-ND - Tape & Reel (TR) 478-046284012002846+CT-ND - Cut Tape (CT) 478-046284012002846+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 046284012002846+ | |
Description | CONN FFC FPC 12POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.09800 | ¥50.98 |
25 | ¥4.65640 | ¥116.41 |
50 | ¥4.38380 | ¥219.19 |
100 | ¥4.20070 | ¥420.07 |
250 | ¥3.83540 | ¥958.85 |
500 | ¥3.65284 | ¥1,826.42 |
1,000 | ¥3.01357 | ¥3,013.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.73962 | ¥10,958.48 |
8,000 | ¥2.46566 | ¥19,725.28 |
12,000 | ¥2.42913 | ¥29,149.56 |
28,000 | ¥2.37434 | ¥66,481.52 |