STTS751-1DP3F | ||
---|---|---|
DigiKey Part Number | 497-10724-2-ND - Tape & Reel (TR) 497-10724-1-ND - Cut Tape (CT) 497-10724-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STTS751-1DP3F | |
Description | SENSOR DIGITAL -40C-125C 6UDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-UDFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.25V ~ 3.6V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.86000 | ¥8.86 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥5.32680 | ¥133.17 |
100 | ¥4.88360 | ¥488.36 |
500 | ¥4.10704 | ¥2,053.52 |
1,000 | ¥3.90842 | ¥3,908.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90842 | ¥11,725.26 |