04023J4R7ABSTR | ||
---|---|---|
DigiKey Part Number | 478-11432-2-ND - Tape & Reel (TR) 478-11432-1-ND - Cut Tape (CT) 478-11432-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04023J4R7ABSTR | |
Description | CAP THIN FILM 4.7PF 25V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 pF Thin Film Capacitor 25 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
10 | ¥5.10600 | ¥51.06 |
50 | ¥4.46160 | ¥223.08 |
100 | ¥3.63490 | ¥363.49 |
500 | ¥2.97422 | ¥1,487.11 |
1,000 | ¥2.56123 | ¥2,561.23 |
2,500 | ¥2.39596 | ¥5,989.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.27203 | ¥11,360.15 |
10,000 | ¥2.18942 | ¥21,894.20 |
15,000 | ¥2.15306 | ¥32,295.90 |
25,000 | ¥2.10680 | ¥52,670.00 |