0.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J0R2PBSTR

DigiKey Part Number
478-12597-2-ND - Tape & Reel (TR)
478-12597-1-ND - Cut Tape (CT)
478-12597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J0R2PBSTR
Description
CAP THIN FILM 0.2PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.2 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J0R2PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.2 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,400
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥4.74700¥47.47
50¥3.67020¥183.51
100¥3.33780¥333.78
500¥2.77656¥1,388.28
1,000¥2.60298¥2,602.98
2,500¥2.41980¥6,049.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.30936¥11,546.80
10,000¥2.21844¥22,184.40
15,000¥2.17289¥32,593.35
25,000¥2.12237¥53,059.25
35,000¥2.09284¥73,249.40
Manufacturers Standard Package