0.4 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J0R4PBSTR

DigiKey Part Number
478-11731-2-ND - Tape & Reel (TR)
478-11731-1-ND - Cut Tape (CT)
478-11731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J0R4PBSTR
Description
CAP THIN FILM 0.4PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.4 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J0R4PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.4 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥4.71400¥47.14
50¥3.64220¥182.11
100¥3.31130¥331.13
500¥2.75342¥1,376.71
1,000¥2.58090¥2,580.90
2,500¥2.39886¥5,997.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.36747¥11,837.35
10,000¥2.27494¥22,749.40
15,000¥2.22858¥33,428.70
25,000¥2.17720¥54,430.00
35,000¥2.14714¥75,149.90
Manufacturers Standard Package