02015J0R6PBSTR | ||
---|---|---|
DigiKey Part Number | 478-9723-2-ND - Tape & Reel (TR) 478-9723-1-ND - Cut Tape (CT) 478-9723-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 02015J0R6PBSTR | |
Description | CAP THIN FILM 0.6PF 50V 0201 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.6 pF Thin Film Capacitor 50 V 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 02015J0R6PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥4.85200 | ¥48.52 |
50 | ¥4.08340 | ¥204.17 |
100 | ¥3.32560 | ¥332.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.77114 | ¥1,385.57 |
1,000 | ¥2.33359 | ¥2,333.59 |
2,500 | ¥2.18776 | ¥5,469.40 |
5,000 | ¥2.04191 | ¥10,209.55 |
12,500 | ¥1.93982 | ¥24,247.75 |
25,000 | ¥1.89606 | ¥47,401.50 |