0.4 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02011J0R4ZBSTR

DigiKey Part Number
478-9719-2-ND - Tape & Reel (TR)
478-9719-1-ND - Cut Tape (CT)
478-9719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02011J0R4ZBSTR
Description
CAP THIN FILM 0.4PF 100V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.4 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.4 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,023
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.59100¥55.91
50¥4.35820¥217.91
100¥3.97790¥397.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.33578¥1,667.89
1,000¥3.13714¥3,137.14
1,500¥3.03773¥4,556.59
2,500¥2.92751¥7,318.77
3,500¥2.86310¥10,020.85
5,000¥2.80113¥14,005.65
Manufacturers Standard Package