
02015J1R5PBSTR | |
|---|---|
DigiKey Part Number | 478-9736-2-ND - Tape & Reel (TR) 478-9736-1-ND - Cut Tape (CT) 478-9736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J1R5PBSTR |
Description | CAP THIN FILM 1.5PF 50V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.5 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.84600 | ¥48.46 |
| 50 | ¥3.75300 | ¥187.65 |
| 100 | ¥3.41390 | ¥341.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.84290 | ¥1,421.45 |
| 1,000 | ¥2.66625 | ¥2,666.25 |
| 1,500 | ¥2.57781 | ¥3,866.71 |
| 2,500 | ¥2.47984 | ¥6,199.60 |
| 3,500 | ¥2.42257 | ¥8,478.99 |
| 5,000 | ¥2.36747 | ¥11,837.35 |








