
02013J1R0PBSTR | |
|---|---|
DigiKey Part Number | 478-02013J1R0PBSTR-ND - Tape & Reel (TR) 478-02013J1R0PBSTRCT-ND - Cut Tape (CT) 478-02013J1R0PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J1R0PBSTR |
Description | CAP THIN FILM 1PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J1R0PBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.02pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.88800 | ¥48.88 |
| 50 | ¥4.05900 | ¥202.95 |
| 100 | ¥3.49570 | ¥349.57 |
| 500 | ¥2.70628 | ¥1,353.14 |
| 1,000 | ¥2.33040 | ¥2,330.40 |
| 2,500 | ¥2.18004 | ¥5,450.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.36747 | ¥11,837.35 |
| 10,000 | ¥2.27494 | ¥22,749.40 |
| 15,000 | ¥2.22858 | ¥33,428.70 |
| 25,000 | ¥2.17720 | ¥54,430.00 |
| 35,000 | ¥2.14714 | ¥75,149.90 |


