3.3 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J3R3ABSTR

DigiKey Part Number
478-13002-2-ND - Tape & Reel (TR)
478-13002-1-ND - Cut Tape (CT)
478-13002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J3R3ABSTR
Description
CAP THIN FILM 3.3PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
3.3 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,615
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.99400¥39.94
50¥3.05820¥152.91
100¥2.76960¥276.96
500¥2.28368¥1,141.84
1,000¥2.13341¥2,133.41
2,500¥1.97491¥4,937.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.87934¥9,396.70
10,000¥1.80067¥18,006.70
15,000¥1.76126¥26,418.90
25,000¥1.71757¥42,939.25
35,000¥1.69202¥59,220.70
Manufacturers Standard Package