
02013J2R7BBSTR | |
|---|---|
DigiKey Part Number | 478-4381-2-ND - Tape & Reel (TR) 478-4381-1-ND - Cut Tape (CT) 478-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013J2R7BBSTR |
Description | CAP THIN FILM 2.7PF 25V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF Thin Film Capacitor 25 V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013J2R7BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2.7 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.53100 | ¥35.31 |
| 50 | ¥2.68600 | ¥134.30 |
| 100 | ¥2.42640 | ¥242.64 |
| 500 | ¥1.98828 | ¥994.14 |
| 1,000 | ¥1.85281 | ¥1,852.81 |
| 2,500 | ¥1.70980 | ¥4,274.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.63232 | ¥8,161.60 |
| 10,000 | ¥1.56109 | ¥15,610.90 |
| 15,000 | ¥1.52542 | ¥22,881.30 |
| 25,000 | ¥1.48587 | ¥37,146.75 |
| 35,000 | ¥1.46274 | ¥51,195.90 |
| 50,000 | ¥1.44050 | ¥72,025.00 |


