02015J0R4PBSTR | |
---|---|
DigiKey Part Number | 478-02015J0R4PBSTR-ND - Tape & Reel (TR) 478-02015J0R4PBSTRCT-ND - Cut Tape (CT) 478-02015J0R4PBSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02015J0R4PBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 50 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.4 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.85200 | ¥48.52 |
50 | ¥4.02940 | ¥201.47 |
100 | ¥3.47030 | ¥347.03 |
500 | ¥2.68660 | ¥1,343.30 |
1,000 | ¥2.31346 | ¥2,313.46 |
2,500 | ¥2.16419 | ¥5,410.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.09289 | ¥10,464.45 |
10,000 | ¥2.01680 | ¥20,168.00 |
15,000 | ¥1.98331 | ¥29,749.65 |
25,000 | ¥1.94069 | ¥48,517.25 |