009296003402906 | ||
---|---|---|
DigiKey Part Number | 478-009296003402906TR-ND - Tape & Reel (TR) 478-009296003402906CT-ND - Cut Tape (CT) 478-009296003402906DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009296003402906 | |
Description | 3POS HORIZONTAL POKE-HOME 4MM PI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥5.56600 | ¥55.66 |
25 | ¥4.76480 | ¥119.12 |
50 | ¥4.28200 | ¥214.10 |
100 | ¥4.19250 | ¥419.25 |
250 | ¥3.56812 | ¥892.03 |
500 | ¥3.38980 | ¥1,694.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.67619 | ¥4,014.29 |
3,000 | ¥2.40860 | ¥7,225.80 |
7,500 | ¥2.37291 | ¥17,796.83 |
10,500 | ¥2.31938 | ¥24,353.49 |
15,000 | ¥2.27478 | ¥34,121.70 |