009276002021806 | ||
---|---|---|
DigiKey Part Number | 478-009276002021806TR-ND - Tape & Reel (TR) 478-009276002021806CT-ND - Cut Tape (CT) 478-009276002021806DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 009276002021806 | |
Description | TERM BLK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36100 | ¥53.61 |
100 | ¥4.41660 | ¥441.66 |
500 | ¥3.84050 | ¥1,920.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.16848 | ¥3,168.48 |
2,000 | ¥3.07243 | ¥6,144.86 |
3,000 | ¥2.88041 | ¥8,641.23 |
5,000 | ¥2.78440 | ¥13,922.00 |
10,000 | ¥2.59237 | ¥25,923.70 |
25,000 | ¥2.49635 | ¥62,408.75 |