TBLH11-350-02BK | |
---|---|
DigiKey Part Number | 2223-TBLH11-350-02BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH11-350-02BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.60880 | ¥140.22 |
50 | ¥5.09020 | ¥254.51 |
100 | ¥5.06800 | ¥506.80 |
250 | ¥4.27932 | ¥1,069.83 |
500 | ¥4.05420 | ¥2,027.10 |
1,694 | ¥3.26583 | ¥5,532.32 |
5,082 | ¥2.92798 | ¥14,879.99 |