1-2834019-2 | ||
---|---|---|
DigiKey Part Number | A123840-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834019-2 | |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834019-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.68600 | ¥67.15 |
50 | ¥2.62860 | ¥131.43 |
100 | ¥2.24610 | ¥224.61 |
250 | ¥2.02180 | ¥505.45 |
500 | ¥1.90950 | ¥954.75 |
1,624 | ¥1.67361 | ¥2,717.94 |
6,496 | ¥1.49391 | ¥9,704.44 |