STX-3081-3C | |
---|---|
DigiKey Part Number | 2092-STX-3081-3C-ND |
Manufacturer | |
Manufacturer Product Number | STX-3081-3C |
Description | STEREO JACK, STRAIGHT THREAD W/N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3081-3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.91800 | ¥109.18 |
25 | ¥10.45200 | ¥261.30 |
40 | ¥10.22075 | ¥408.83 |
200 | ¥9.75560 | ¥1,951.12 |
400 | ¥8.82628 | ¥3,530.51 |
600 | ¥8.17857 | ¥4,907.14 |