KLDX-SMT2-0202-ATR-1 | ||
---|---|---|
DigiKey Part Number | 2092-KLDX-SMT2-0202-ATR-1TR-ND - Tape & Reel (TR) 2092-KLDX-SMT2-0202-ATR-1CT-ND - Cut Tape (CT) 2092-KLDX-SMT2-0202-ATR-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KLDX-SMT2-0202-ATR-1 | |
Description | CONN PWR JACK 2X5.5MM SMT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 65°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥13.59537 | ¥4,758.38 |
700 | ¥12.52219 | ¥8,765.53 |
1,050 | ¥10.73330 | ¥11,269.97 |
1,750 | ¥10.37549 | ¥18,157.11 |
2,450 | ¥10.01771 | ¥24,543.39 |
8,750 | ¥9.30217 | ¥81,393.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.81300 | ¥168.13 |
25 | ¥16.10000 | ¥402.50 |
50 | ¥15.74220 | ¥787.11 |
100 | ¥15.02640 | ¥1,502.64 |