K61X-E15S-N | ||
---|---|---|
DigiKey Part Number | 2092-K61X-E15S-N-ND | |
Manufacturer | ||
Manufacturer Product Number | K61X-E15S-N | |
Description | CONN D-SUB HD RCPT 15P R/A SLDR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | K61X-E15S-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.15700 | ¥431.57 |
25 | ¥40.87600 | ¥1,021.90 |
45 | ¥39.92667 | ¥1,796.70 |
90 | ¥38.02478 | ¥3,422.23 |
270 | ¥33.27156 | ¥8,983.32 |
450 | ¥32.32093 | ¥14,544.42 |
945 | ¥27.56777 | ¥26,051.54 |
2,430 | ¥25.66658 | ¥62,369.79 |