JR200HV | ||
---|---|---|
DigiKey Part Number | 1674-JR200HV-ND | |
Manufacturer | ||
Manufacturer Product Number | JR200HV | |
Description | CAP TRIMMER 4.5-20PF 350V SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 350 V Top Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 4.5 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 350 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥31.55700 | ¥315.57 |
50 | ¥28.61780 | ¥1,430.89 |
100 | ¥23.62810 | ¥2,362.81 |
500 | ¥20.54620 | ¥10,273.10 |
1,000 | ¥19.07861 | ¥19,078.61 |
3,000 | ¥18.71170 | ¥56,135.10 |