SBSGP2000683MXT | ||
---|---|---|
DigiKey Part Number | 1608-1434-2-ND - Tape & Reel (TR) 1608-1434-1-ND - Cut Tape (CT) 1608-1434-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBSGP2000683MXT | |
Description | SURFACE MOUNT C AND PI FILTER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.068µF 5 A 1812 (4532 Metric), 3 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SBSGP2000683MXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 39dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 5 A | |
Values | C = 0.068µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 200V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height | 0.104" (2.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥68.69800 | ¥686.98 |
50 | ¥61.65340 | ¥3,082.67 |
100 | ¥53.54940 | ¥5,354.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.44148 | ¥24,220.74 |
1,000 | ¥44.91841 | ¥44,918.41 |