H182XHXS | ||
---|---|---|
DigiKey Part Number | 1761-1049-ND | |
Manufacturer | ||
Manufacturer Product Number | H182XHXS | |
Description | RF FILTER HI PASS 23.38GHZ 2SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 23.38GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 2dB 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 23.38GHz Center | |
Bandwidth | - | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.083" (2.11mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,189.43000 | ¥1,189.43 |
10 | ¥1,148.44200 | ¥11,484.42 |
30 | ¥1,107.42267 | ¥33,222.68 |
50 | ¥1,066.40820 | ¥53,320.41 |