9.85GHz Center High Pass Ceramic Filter 6.3 GHz 50Ohm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCN-672+

DigiKey Part Number
3157-HFCN-672+TR-ND - Tape & Reel (TR)
3157-HFCN-672+CT-ND - Cut Tape (CT)
3157-HFCN-672+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCN-672+
Description
CER FILTER 9.85GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.85GHz Center High Pass Ceramic Filter 6.3 GHz 50Ohm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
4dB
Manufacturer
Mini-Circuits
Filter Type
High Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Frequency
9.85GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.042" (1.07mm)
Bandwidth
6.3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.82000¥122.82
20¥45.67450¥913.49
50¥41.44520¥2,072.26
100¥38.59060¥3,859.06
200¥35.52455¥7,104.91
500¥32.88152¥16,440.76
1,000¥30.86987¥30,869.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥27.61267¥82,838.01
Manufacturers Standard Package