AEQ3055-10 | ||
---|---|---|
DigiKey Part Number | 1761-1009-ND | |
Manufacturer | ||
Manufacturer Product Number | AEQ3055-10 | |
Description | RF FILTER 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.040" L x 0.020" W (1.01mm x 0.50mm) | |
Height (Max) | 0.007" (0.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥75.67700 | ¥756.77 |
30 | ¥72.15800 | ¥2,164.74 |
100 | ¥62.65480 | ¥6,265.48 |
250 | ¥59.83852 | ¥14,959.63 |
500 | ¥54.55888 | ¥27,279.44 |
1,000 | ¥47.51896 | ¥47,518.96 |