Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSJ 30

DigiKey Part Number
3746-TSSJ30-ND
Manufacturer
Manufacturer Product Number
TSSJ 30
Description
SWITCH NAVIGATION 20MA 15V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
15 V
Manufacturer
Knitter-Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tray
Resistance
100 mOhms
Part Status
Active
Mounting Type
Surface Mount
Type
Navigation Switch, 2 - Axis
Termination Style
Gull Wing
Actuator Type
Plunger for Cap
Operating Temperature
-40°C ~ 85°C
Switch Function
4-Way Directional, Center Select
Mechanical Life
50,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
280gf, 500gf
Current Rating (Amps)
20mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
5¥17.13600¥85.68
10¥16.16000¥161.60
25¥14.94880¥373.72
50¥14.09380¥704.69
100¥13.28660¥1,328.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.