Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSJ 31

DigiKey Part Number
3746-TSJ31-ND
Manufacturer
Manufacturer Product Number
TSJ 31
Description
SWITCH NAVIGATION 20MA 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
15 V
Manufacturer
Knitter-Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tray
Resistance
100 mOhms
Part Status
Active
Mounting Type
Through Hole
Type
Navigation Switch, 2 - Axis
Termination Style
PC Pin
Actuator Type
Plunger for Cap
Operating Temperature
-25°C ~ 70°C
Switch Function
4-Way Directional, Center Select
Mechanical Life
50,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
250gf, 350gf
Current Rating (Amps)
20mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
5¥16.49000¥82.45
10¥15.54800¥155.48
25¥14.38320¥359.58
50¥13.56120¥678.06
100¥12.78460¥1,278.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.