
SAMXDH2LR10 | |
|---|---|
DigiKey Part Number | 108-SAMXDH2LR10-ND |
Manufacturer | |
Manufacturer Product Number | SAMXDH2LR10 |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | SAMXDH2LR10 Models |
Category | Current Rating (Amps) 15A (DC) |
Manufacturer C&K | Voltage Rating - DC 14 V |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP54 - Dust Protected, Water Resistant |
Actuator Type Plunger for Cap | Mechanical Life 30,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 30,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 612gf |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 5 | ¥13.66200 | ¥68.31 |
| 10 | ¥12.87600 | ¥128.76 |
| 25 | ¥11.91200 | ¥297.80 |
| 72 | ¥10.88889 | ¥784.00 |
| 144 | ¥10.26458 | ¥1,478.10 |







