
SAMXDH2MR14SP | |
|---|---|
DigiKey Part Number | 108-SAMXDH2MR14SP-ND |
Manufacturer | |
Manufacturer Product Number | SAMXDH2MR14SP |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | SAMXDH2MR14SP Models |
Category | Current Rating (Amps) 15A (DC) |
Manufacturer C&K | Voltage Rating - DC 14 V |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP54 - Dust Protected, Water Resistant |
Actuator Type Plunger for Cap | Mechanical Life 30,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 30,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 540gf |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 5 | ¥15.10200 | ¥75.51 |
| 10 | ¥14.23300 | ¥142.33 |
| 25 | ¥13.16920 | ¥329.23 |
| 54 | ¥12.33463 | ¥666.07 |
| 108 | ¥11.62778 | ¥1,255.80 |


