93PLL | ||
---|---|---|
DigiKey Part Number | 1742-93PLL-ND | |
Manufacturer | ||
Manufacturer Product Number | 93PLL | |
Description | LASER LEVEL RECHARGEABLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Laser Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Laser Level | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,033.88000 | ¥3,033.88 |
5 | ¥2,935.99400 | ¥14,679.97 |
10 | ¥2,838.13200 | ¥28,381.32 |
25 | ¥2,740.26960 | ¥68,506.74 |