NRHD4 | ||
---|---|---|
DigiKey Part Number | NRHD4-ND | |
Manufacturer | ||
Manufacturer Product Number | NRHD4 | |
Description | SOCKET IMPACT SQUARE 3/4" 1.1" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket, Impact Square 3/4", 13/16", 1", 1-1/8" 1.10" (28.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Square | |
Size | 3/4", 13/16", 1", 1-1/8" | |
Drive Size | 1/2" | |
Length | 1.10" (28.0mm) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,397.17000 | ¥2,397.17 |
Attribute | Description |
---|---|
Other Names | 092644650499 92644650499 |
Standard Package | 1 |