56026 | ||
---|---|---|
DigiKey Part Number | 1742-1222-ND | |
Manufacturer | ||
Manufacturer Product Number | 56026 | |
Description | INSPECTION PENLIGHT WITH LASER P | |
Customer Reference | ||
Detailed Description | Flashlight Penlight Style LED 45 Lumens AAA (Requires 2) 6.02" (152.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 45 Lumens | |
Features | Glow Ring, Impact Resistant, Includes Batteries, Laser Pointer, Non-Slip, Pocket Clip, Soft Grip | |
Battery Cell Size | AAA (Requires 2) | |
Length | 6.02" (152.9mm) | |
Material - Body | Aluminum |