


56040 | |
|---|---|
DigiKey Part Number | 1742-56040-ND |
Manufacturer | |
Manufacturer Product Number | 56040 |
Description | RECHARGEABLE FOCUS FLASHLIGHT WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style 5.98" (152.0mm) |
Datasheet | Datasheet |
Category | Type Standard |
Manufacturer Klein Tools, Inc. | Features Hands Free, Includes Batteries, Laser Pointer, Rechargeable, Water Resistance |
Packaging Bulk | Length 5.98" (152.0mm) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥441.88000 | ¥441.88 |
| 5 | ¥409.54400 | ¥2,047.72 |
| 10 | ¥396.36700 | ¥3,963.67 |
| 25 | ¥379.61200 | ¥9,490.30 |





