56413 | ||
---|---|---|
DigiKey Part Number | 1742-56413-ND | |
Manufacturer | ||
Manufacturer Product Number | 56413 | |
Description | RECHARGEABLE 2-COLOR LED FLASHLI | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Flashlight Standard Style LED 4, 35, 95, 400, 450, 650, 800, 1000 Lumens 6.30" (160.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 4, 35, 95, 400, 450, 650, 800, 1000 Lumens | |
Features | Hands Free, Rechargeable, Water Resistant | |
Battery Cell Size | - | |
Length | 6.30" (160.0mm) | |
Material - Body | Aluminum |
Resource Type | Link |
---|---|
Datasheets | 5641x Datasheet |
Video File | Klein Illumination Tools |
Featured Product | Flashlights and Work Lights |
HTML Datasheet | 5641x Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8513.10.2000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.17000 | ¥529.17 |
5 | ¥498.06200 | ¥2,490.31 |
10 | ¥482.49800 | ¥4,824.98 |
25 | ¥466.93320 | ¥11,673.33 |
Attribute | Description |
---|---|
Other Names | 1742-56413 |
Standard Package | 1 |