
56074 | |
|---|---|
DigiKey Part Number | 1742-56074-ND |
Manufacturer | |
Manufacturer Product Number | 56074 |
Description | SLIM-PROFILE POCKET FLASHLIGHT W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 1000 Lumens 4.31" (109.5mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Klein Tools, Inc. | Lamp Output 1000 Lumens |
Packaging Bulk | Features Laser Pointer, Magnetic, Rechargeable |
Part Status Active | Length 4.31" (109.5mm) |
Type Standard | Material - Body Aluminum |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.43000 | ¥641.43 |
| 5 | ¥594.54200 | ¥2,972.71 |
| 10 | ¥575.41200 | ¥5,754.12 |
| 25 | ¥551.09880 | ¥13,777.47 |




