Flashlight Standard Style LED 35, 235, 315, 375, 500 Lumens 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flashlight Standard Style LED 35, 235, 315, 375, 500 Lumens 5.50" (139.7mm)
Klein Illumination Tools

56412

DigiKey Part Number
1742-56412-ND
Manufacturer
Manufacturer Product Number
56412
Description
RECHARGEABLE LED FLASHLIGHT WITH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 35, 235, 315, 375, 500 Lumens 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
Klein Tools, Inc.
Lamp Output
35, 235, 315, 375, 500 Lumens
Packaging
Bulk
Features
Hands Free, Rechargeable, Water Resistant
Part Status
Active
Length
5.50" (139.7mm)
Type
Standard
Material - Body
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥517.84000¥517.84
5¥479.99400¥2,399.97
10¥464.54300¥4,645.43
25¥444.91040¥11,122.76
Manufacturers Standard Package