32800 | ||
---|---|---|
DigiKey Part Number | 1742-1069-ND | |
Manufacturer | ||
Manufacturer Product Number | 32800 | |
Description | NUT DRIVER SET HEX SKT 6IN1 | |
Customer Reference | ||
Detailed Description | Hex Socket Nut Driver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | Handle | |
Features | 6-in-1, Chrome Finish, Color Coded, Hollow Shaft, Soft Grip | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.22000 | ¥337.22 |