32614 | ||
---|---|---|
DigiKey Part Number | 1742-32614-ND | |
Manufacturer | ||
Manufacturer Product Number | 32614 | |
Description | POCKET PRECISION 4-IN-1 SCREWDRI | |
Customer Reference | ||
Detailed Description | Screwdriver Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Includes | Adapter, Handle |
Resource Type | Link |
---|---|
Datasheets | Pocket Screwdriver |
Video File | Klein Tools’ Pocket Drivers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.24000 | ¥177.24 |
5 | ¥167.40200 | ¥837.01 |
10 | ¥157.55700 | ¥1,575.57 |
25 | ¥152.63440 | ¥3,815.86 |
Attribute | Description |
---|---|
Other Names | 1742-32614 |
Standard Package | 1 |