65129 | ||
---|---|---|
DigiKey Part Number | 1742-1244-ND | |
Manufacturer | ||
Manufacturer Product Number | 65129 | |
Description | NUT DRIVER HEX SOCKET 2-IN-1 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1/4", 5/16" Hex Socket Nut Driver 10.25" (260.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4", 5/16" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.25" (260.4mm) | |
Features | 2-in-1, Magnetic, Soft Grip | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.17000 | ¥248.17 |
5 | ¥234.42000 | ¥1,172.10 |
10 | ¥220.61900 | ¥2,206.19 |
25 | ¥213.73040 | ¥5,343.26 |