CK_5624DK_01 | ||
---|---|---|
DigiKey Part Number | 1927-CK_5624DK_01-ND | |
Manufacturer | ||
Manufacturer Product Number | CK_5624DK_01 | |
Description | :MOVE MINI W_BUMPER DK EDITION | |
Customer Reference | ||
Detailed Description | Servo:Lite micro:bit Microsoft MakeCode Wheeled Robotics Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | nRF51822, MMA8652, MAG3110, KL26Z | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode | |
Included MCU/MPU Board(s) | Servo:Lite | |
Contents | Battery(s), Board(s), Bumper Kit, Chassis, Servo(s), Wheel(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.22000 | ¥291.22 |