2158 | ||
---|---|---|
DigiKey Part Number | 1927-1017-ND | |
Manufacturer | ||
Manufacturer Product Number | 2158 | |
Description | 3W CLASS D STEREO AMPLIFIER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Audio Amplifier Project Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Audio Amplifier | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | PAM8008 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.36000 | ¥188.36 |