Parametric Equivalent

SDCIT2/16GB | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/16GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/16GB |
Description | 16GB MICROSDHC INDUSTRIAL C10 A1 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCIT2/16GBCP | Kingston Technology | 0 | 6318-SDCIT2/16GBCP-ND | ¥539.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥539.20000 | ¥539.20 |
| 10 | ¥497.86200 | ¥4,978.62 |
| 25 | ¥481.64800 | ¥12,041.20 |
| 50 | ¥469.56220 | ¥23,478.11 |
| 100 | ¥457.67400 | ¥45,767.40 |












