
SDCE/64GB | |
|---|---|
DigiKey Part Number | 6318-SDCE/64GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCE/64GB |
Description | MEM CARD MICROSD 64GB CLASS 10 |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Kingston Technology | Memory Size 64GB |
Packaging Bulk | Speed Class 10, UHS Class 1 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.98000 | ¥481.98 |
| 10 | ¥445.17400 | ¥4,451.74 |
| 25 | ¥430.71800 | ¥10,767.95 |
| 50 | ¥419.93560 | ¥20,996.78 |
| 100 | ¥409.31690 | ¥40,931.69 |








