Parametric Equivalent

SDCIT2/16GBCP | |
|---|---|
DigiKey Part Number | 6318-SDCIT2/16GBCP-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCIT2/16GBCP |
Description | MEM CRD MICROSD 16GB 10UHS 3 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type microSD™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCIT2/16GB | Kingston Technology | 0 | 6318-SDCIT2/16GB-ND | ¥589.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥589.07000 | ¥589.07 |
| 10 | ¥543.76900 | ¥5,437.69 |
| 25 | ¥526.02480 | ¥13,150.62 |
| 50 | ¥512.80760 | ¥25,640.38 |
| 100 | ¥499.80720 | ¥49,980.72 |




