WP710A10NT | ||
---|---|---|
DigiKey Part Number | 754-2198-ND | |
Manufacturer | ||
Manufacturer Product Number | WP710A10NT | |
Description | LED ORANGE CLEAR T-1 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Orange 602nm LED Indication - Discrete 2.05V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | WP710A10NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 34° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11780 | ¥111.78 |
500 | ¥1.00966 | ¥504.83 |
1,000 | ¥0.82936 | ¥829.36 |
2,000 | ¥0.72116 | ¥1,442.32 |
5,000 | ¥0.64904 | ¥3,245.20 |
10,000 | ¥0.57692 | ¥5,769.20 |
25,000 | ¥0.54087 | ¥13,521.75 |