
WP710A10GT | |
|---|---|
DigiKey Part Number | 754-1720-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10GT |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10GT Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 34° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.43100 | ¥14.31 |
| 100 | ¥1.00230 | ¥100.23 |
| 500 | ¥0.80682 | ¥403.41 |
| 1,000 | ¥0.74198 | ¥741.98 |
| 2,000 | ¥0.68674 | ¥1,373.48 |
| 6,000 | ¥0.61551 | ¥3,693.06 |
| 10,000 | ¥0.58815 | ¥5,881.50 |
| 26,000 | ¥0.54509 | ¥14,172.34 |






