VS-80TPS16L-M3 | ||
---|---|---|
DigiKey Part Number | 112-VS-80TPS16L-M3-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-80TPS16L-M3 | |
Description | SCR 1.6KV 126A TO247AD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SCR 1.6 kV 126 A Standard Recovery Through Hole TO-247AD | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-80TPS16L-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.66 V | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 126 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 200 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1kA @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |